Site: Industry
Currency: GBP    
Finder 22.21.9.024.4000 Monostable Modular Relay SPST-NO 24VDC 20A

Finder 22.21.9.024.4000 Monostable Modular Relay SPST-NO 24VDC 20A

Finder
Order Code:

51-0587

Brand: Finder MPN: 22.21.9.024.4000 EAN-13: 8012823113098

Discontinued


This modular, DIN rail mounting 20A relay has a 24V DC coil with SPST-NO contacts.
  • Test button
  • Approvals: CE, GOST
Type Monostable modular relay
Contact Configuration SPST-NO
Dimensions N/A
Operating Voltage (AC) 24V
Operating Voltage (DC) N/A
Output Current 20A
Temperature Range N/A

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C