Site: Industry
Currency: GBP    
Finder 39.20.7.024.9024 Solid State Relay Module 2A SPST-NO 24VDC

Finder 39.20.7.024.9024 Solid State Relay Module 2A SPST-NO 24VDC

Finder
Order Code:

50-4777

Brand: Finder MPN: 39.20.7.024.9024

Discontinued


2A Solid state relay with optocoupler output. The silent, high speed switching and long electrical life of this relay makes it ideal for for general use.
  • Space saving 6.2mm wide
  • Connections for 16-way jumper link
  • Integral coil indication and protection circuit
  • Secure retention and easy ejection by plastic clip
  • Dual screw head (blade + cross) terminals
  • 35mm rail mounting (EN 60715)
  • CE approved

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C