Finder 40.61.7.024.4300 24V 16A SPDT Miniature PCB Relay - for applications such as medical, dentistry, control panels, panels for electrical distribution, toys, automation. For blinds, grilles and shutters. Door and gate openers, electronic circuit boards and vending machines.
Type 40.61
- - 1 CO 16 A (5.0 mm pin pitch)
- Pin length 3.5 mm for PCB mount
- Pin length 5.3 mm for Plug-in mount
- DC coils (650 mW or 500 mW) and AC coils
- 8 mm Creepage and Clearance, 6 kV (1.2/50μs) between coil and contact
- Meets EN 60335-1 glow wire requirements
- 95 series sockets for PCB or 35 mm rail mounting (EN 60715) with Screw, Screwless or Push-in terminals
- Coil Indication and EMC suppression modules
- 99 series and Timer module 86.30 options
- Environmental protection: RT II - flux proof (Standard), RT III - wash tight (Option)
Coil Voltage | 24V |
Contact Configuration | SPDT |
Mounting Type | PCB/socket |
Operating Temperature | -40 to +85°C |
Switching Current | 10/5A |
Switching Power | 500VA |
Type | PCB Relay |
---|
To use this facility please Sign In.
Sign In