Site: Industry
Currency: GBP    
Finder 49.52.7.024.5050 Interface Relay Module 24VDC 8A DPDT (AgNi + Au)

Finder 49.52.7.024.5050 Interface Relay Module 24VDC 8A DPDT (AgNi + Au)

Finder
Standard range
Order Code:

51-0458

Brand: Finder MPN: 49.52.7.024.5050 EAN-13: 4064161262468
Qty Unit Price (Ex VAT)
1+ £12.45
Price per unit Ex VAT
6 in Stock, despatched in 4 days

Coupler relay Universal 15.5 mm wide. ""Positive isolation"" to VDE 0106 / T 101
Contacts gold plated.



Approvals: UL, CSA. Relay Approvals: VDE, UL, CSA, RINA, GOST, FI, IMQ, S, Nemko, Semko, BEAB, B. Information on the voltage range at 20 ° C. Marker label please order separately under No. 50 26 68.
With LED and snubber diode (+ on terminal A1)
Coil Resistance 1200Ω
Contact Configuration DPDT-CO
Height 75mm
Length 81.9mm
Mounting Type N/A
Operating Temperature N/A
Switching Power 2000VA
Switching Voltage Max (AC) 250V AC
Width 15.5mm
Coil Current 8A
Coil Voltage (DC) 24V DC
Switching Current Max 15A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C