A series of 2-pole changeover power relays.
Dimensions | 32.5 x 36.4 x 54mm | |
Contact rating | (resistive) | 10A 250V AC/30V DC |
(inductive) | 3A 250V AC/5A 24V DC | |
Maximum switching capacity | 2500VA | |
Contact arrangement | Double pole changeover | |
Max switching current | 20A | |
Max switching voltage | 250 - 400V AC | |
Contact material | Silver nickel (90/10%) | |
Dielectric strength | 200V rms | |
Operate/release time | 20ms max | |
Coil operating range | 80-110% | |
Operating temperature range | –40°C to +70°C |