Site: Industry
Currency: GBP    
Finder 65.31.9.024.0000 Plug-in Relay 1 NO 1 NC Contacts 24VDC 20A

Finder 65.31.9.024.0000 Plug-in Relay 1 NO 1 NC Contacts 24VDC 20A

Finder
Order Code:

51-0547

Brand: Finder MPN: 65.31.9.024.0000

Discontinued


24V DC 20A plug-in power relay.


  • Plug-in type
  • Faston terminals with rear flange mount
  • Approvals: VDE, UL, CSA, Semko, IMQ
Coil Current 54mA
Coil Resistance 445Ω
Coil Voltage (DC) 24V
Contact Configuration SPST-NO + SPST-NC
Height 43.3mm
Length 36.5mm
Mounting Type Plug-in flange
Operating Temperature -40 to +75°C
Rated Current 20A
Rated Voltage (AC) 250V
Switching Power 5000VA
Width 32.2mm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C