Site: Industry
Currency: GBP    
Fischer Elektronik SK 53 100 SA Cool Rail 180 x 48 x 100mm Heat Sink 0.65°C/W

Fischer Elektronik SK 53 100 SA Cool Rail 180 x 48 x 100mm Heat Sink 0.65°C/W

Fischer Elektronik
Standard range
Order Code:

50-0229

Brand: Fischer Elektronik MPN: 10021164 EAN-13: 2050000073212
Qty Unit Price (Ex VAT)
1+ £20.03
25+ £12.67
100+ £11.69
500+ £10.88
Price per unit Ex VAT
60 in Stock, despatched in 4 days

The Fischer Elektronik 0.65° Cool Rail 180 x 48 x 100mm Heat Sink has 2 x TO 3, 2 x CB drilling pattern, with effective heat dissipation making it ideal for a wide range of applications.


  • Black anodised finish
  • Type PCB Mount heatsink
    Dimensions 180 x 48 x 100mm
    For Use With TO-3, CB
    Thermal Conductivity 0.65°C/W

    To use this facility please Sign In.

    Sign In

    Questions

    *Question functionality currently disabled
    Thursday, March 13, 2014 | Question by: Rapid Customer | Product code: 50-0229
    Q. are the holes drilled or just pre marked ?
    A. Hi Ben. Thank you for your question. These heat sinks do not have the holes pre-drilled as they can be utilised in different configurations.

    Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C