Site: Industry
Currency: GBP    
Fischer Elektronik SK 81 100 SA Extruded heatsink 100 x 100 mm 3.4°C/W

Fischer Elektronik SK 81 100 SA Extruded heatsink 100 x 100 mm 3.4°C/W

Fischer Elektronik
Standard range
Order Code:

50-0206

Brand: Fischer Elektronik MPN: SK 81 100 SA
Qty Unit Price (Ex VAT)
1+ £6.26
25+ £5.44
100+ £4.27
Price per unit Ex VAT
146 in stock, despatched same dayAdditional quantity lead time 9 days

The Fischer Elektronik 3.4° Extruded Heatsink has a black grill design and effective heat dissipation, making it ideal for a wide range of applications.


  • Manufactured from aluminium
  • Black anodised finish
  • Type PCB Mount heatsink
    Dimensions 100 x 100mm
    Thermal Conductivity 3.4°C/W

    To use this facility please Sign In.

    Sign In

    Questions

    *Question functionality currently disabled
    Monday, December 5, 2016 | Question by: Rapid Customer | Product code: 50-0206
    Q. please can you tell what is the height of this product
    A. Hi Mahmoud, thank you for your question. The height is approximately 15mm.

    Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C