Site: Industry
Currency: GBP    
Fischer Elektronik SK89 100KLSSR2 1°C/W M4 Din Rail Heat Sink For Relay

Fischer Elektronik SK89 100KLSSR2 1°C/W M4 Din Rail Heat Sink For Relay

Fischer Elektronik
Standard range
Order Code:

50-0240

Brand: Fischer Elektronik MPN: 10022692 EAN-13: 2050000074523
Qty Unit Price (Ex VAT)
1+ £23.80
Price per unit Ex VAT
105 in Stock, despatched in 4 days

The Fischer Elektronik 1° DIN Rail Heat Sink can be fixed onto DIN rails with M4 holes for relay installation. The effective heat dissipation make it ideal for a wide range of applications.
  • Supplied without track
  • You must use heat conductive paste when installing the load relay.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C