Fiskars 1003458 Solid™ Garden Fork

Fiskars 1003458 Solid™ Garden Fork

Fiskars
Extended range
Order Code:

96-0076

Brand: Fiskars MPN: 1003458 EAN-13: 6411501334237
  • RoHS Compliant
  • Country of Origin: Poland
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.19
Price per unit Ex VAT
Out of stockPlease contact us for lead time


The Fiskars Solid™ Garden Fork is ideal for loosening and turning over compacted soil. It is also suitable for aerating the lawn or raking out stones and weeds. It has a large D-shaped handle which fits all hand sizes. The rounded steel shaft makes it extremely durable, and the boron steel construction adds extra strength and makes penetration into the soil easier.

Specification

Overall Length: 1205mm
Head Width: 170mm
Weight: 1.66kg


Type Digging

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C