Easter opening times here
Fiskars 1015642 L-X21 Splitting Axe 1.6kg (3.5 lb)

Fiskars 1015642 L-X21 Splitting Axe 1.6kg (3.5 lb)

Fiskars
Standard range
Order Code:

96-0121

Brand: Fiskars MPN: 1015642 EAN-13: 6411501224736
Qty Unit Price (Ex VAT)
1+ £57.00
Price per unit Ex VAT
5 in stock, despatched in 2 working daysBack-order availability date - 23/04/2025

The Fiskars Splitting Axes have a 35° cutting bevel angle for splitting. The blade's convex shape strengthens the edge to make it less sensitive to fracture. It has perfect balance between the head and the shaft for the most safe, comfortable and efficient use.

The new (patent pending) 3D grip improves user safety by offering greater control in use. It also helps to deliver more power, due to less focus on holding the axe. This improved control for the lower hand helps to focus on swing speed instead of holding axe. Its new structural grip adds friction and removes the moisture between the upper hand and shaft during the swing, giving better control.

The axe has an ultra light and durable FiberComp™ handle, which minimises fatigue and makes the axe virtually unbreakable. The hooked end of the handle prevents the axe from slipping.

Supplied with an orange blade cover for easy carrying and high visibility, making it hard to lose.

New 25 Year Warranty.

Fiskars offer the best in class in Europe, for premium axes. To speed up the claim process, your receipt acts as a certificate, upon registering online. Registration also allows you to access a guide on use, tips and tricks online.

The Fiskars L-X21 Splitting Axes is ideal for medium sized logs with diameter of 20-30cm.

Specification

Blade Hardness: 55 HRC
Length: 709mm
Weight: 1.6kg (3.5 lb)


Type Axe

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C