Flat Bastard File 1-110-04-1-0 100mm (4in)

Bahco Brand: Bahco

Bahco Flat files do the same jobs as hand files but are sometimes preferred because the tapered shape enables the user to reach into angles and corners more easily.

Slightly tapered in width and thickness. Suitable for general work on iron and steel. Double cut on both sides and single cut on both edges.

Smooth Cut: approx. 62 teeth per 25mm (Fine).
Second Cut: approx. 36 teeth per 25mm (Medium).
Bastard Cut: approx. 26 teeth per 25mm (Coarse).

Size 100mm (4in)
Cut: flat bastard.
Tanged.

Description Image Product Buy Pricing (Ex VAT) Type Length Shape Cut
Bahco 1-110-04-1-0 Flat Bastard File 100mm (4in)
Bahco 1-110-04-1-0 Flat Bastard File 100mm (4in)
Standard range
Order code: 95-1780
MPN: 1-110-04-1-0

5 in stock, despatched in 4 working days
1+ £5.90
Price per unit Ex VAT
File
Bahco 1-110-06-1-0 Flat Bastard File 150mm (6in)
Bahco 1-110-06-1-0 Flat Bastard File 150mm (6in)
Standard range
Order code: 95-1781
MPN: 1-110-06-1-0

100 in stock, despatched in 4 working days
1+ £6.45
Price per unit Ex VAT
Bastard-Cut File 150mm Flat Bastard
Bahco 1-110-08-1-0 Flat Bastard File 200mm (8in)
Bahco 1-110-08-1-0 Flat Bastard File 200mm (8in)
Standard range
Order code: 95-1782
MPN: 1-110-08-1-0

50 in stock, despatched in 4 working days
1+ £8.35
Price per unit Ex VAT
File
Bahco 1-110-10-1-0 Flat Bastard File 250mm (10in)
Bahco 1-110-10-1-0 Flat Bastard File 250mm (10in)
Standard range
Order code: 95-1783
MPN: 1-110-10-1-0

20 in stock, despatched in 4 working days
1+ £13.00
Price per unit Ex VAT
File
Bahco 1-110-12-1-0 Flat Bastard File 300mm (12in)
Bahco 1-110-12-1-0 Flat Bastard File 300mm (12in)
Standard range
Order code: 95-1784
MPN: 1-110-12-1-0

15 in stock, despatched in 4 working days
1+ £16.00
Price per unit Ex VAT
File
Bahco 1-110-14-1-0 Flat Bastard File 350mm (14in)
Bahco 1-110-14-1-0 Flat Bastard File 350mm (14in)
Extended range
Order code: 95-1785
MPN: 1-110-14-1-0

Available to back orderPlease contact us for lead time
1+ £24.00
Price per unit Ex VAT
File


Trustpilot