Site: Industry
Currency: GBP    
Flex Power Tools 407.399 X713 Random Orbit Sander 125mm 230W 240V

Flex Power Tools 407.399 X713 Random Orbit Sander 125mm 230W 240V

Flex Power Tools
Standard range
Order Code:

96-0239

Brand: Flex Power Tools MPN: 407.399 EAN-13: 4030293173187
Qty Unit Price (Ex VAT)
1+ £97.00
Price per unit Ex VAT
1 in Stock, despatched in 4 days

The Flex X713 Flex Random Orbit Sander is a compact, handy and lightweight machine with a quiet-running motor. It has an ergonomically designed, non-slip, soft-grip handle for safe and comfortable working. The hook and loop backing pad allows easy abrasive attachment. The sander has a dust-proof on/off switch and integrated dust extraction with a dust filter bag. It can be connected to an external dust extractor using the supplied adaptor.

Supplied with: 1 x 125mm Hook & Loop Sand Paper (8 Perforations), 1 x Dust Bag and 1 x Adaptor for Dust Extractor.

Specification

Input Power: 230W
Oscillating Speed: 12,000/min.
Oscillating Diameter: 1.6mm
Base Plate: 125mm
Weight: 1.3kg


Type Sander

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C