Site: Industry
Currency: GBP    
Flex Power Tools 420.662 PE8 Rotary Polisher Only 800W 240V

Flex Power Tools 420.662 PE8 Rotary Polisher Only 800W 240V

Flex Power Tools
Standard range
Order Code:

96-0192

Brand: Flex Power Tools MPN: 420.662 EAN-13: 4030293182875
Qty Was Unit Price (Ex VAT)
1+ £215.14   £202.79
Price per unit Ex VAT
5 in Stock, despatched in 4 days

The Flex PE8 Rotary Polisher is ideal for polishing small areas. It is lightweight, easy to use and suitable for tight spaces. The polisher has a spindle lock and features VR electronic control. It has a soft-start, overload protection and selectable speed. Constant speed is controlled by a tachogenerator.

Polisher only. No accessories supplied.

Specification

Input Power: 800W
Oscillating Speed: 1,300-3,900/min.
Max. Back-Up Pad Diameter: 75mm
Max. Polishing Pad Diameter: 80mm
Tool Fixture: M14
Weight: 1.8kg


Type Polisher

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C