Site: Industry
Currency: GBP    
Flex Power Tools 497568 GCE 6-EC Handy-Giraffe® Wall Ceiling Sander 600W 240V

Flex Power Tools 497568 GCE 6-EC Handy-Giraffe® Wall Ceiling Sander 600W 240V

Flex Power Tools
Standard range
Order Code:

97-9609

Brand: Flex Power Tools MPN: 497568 EAN-13: 4030293225589
Qty Unit Price (Ex VAT)
1+ £280.00
Price per unit Ex VAT
2 in Stock, despatched in 4 days

The Flex Power Tools GCE 6-EC Handy-Giraffe® Wall and Ceiling Sander has a brushless motor for greater efficiency and longer service life. With stepless speed selection and constant speed for increased control. It uses an innovative interchangeable head system, so sanding heads are attached and removed with a click.

Lightweight and easy to use on small surfaces and in tight spaces. Fitted with a grip hood for easy handling and precise working. For added user safety, it features overload protection and temperature monitoring.

The sander provides effective dust extraction from between the brush ring and the sanding pad, this prevents clogging of the abrasive and promotes a dust-free working environment. Optional connection of the FLEX safety vacuum cleaners to the FLEX Clip System on the guide tube.

Sanding head attachment is not supplied.

Specifications:

Input Power: 600W.
Oscillating Speed: 1,100-1,650/min.
Sanding Disc Ø: 225mm.
Size (L x W x H): 300 x 110 x 150mm.
Dimensions with head (L x W x H): 360 x 260 x 210mm.
Cable Length: 4m.
Weigh: 1.2kg (excluding head).


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C