Site: Industry
Currency: GBP    
Flex Power Tools 506648 CI 11 18.0 Inflator 18V Bare Unit

Flex Power Tools 506648 CI 11 18.0 Inflator 18V Bare Unit

Flex Power Tools
Standard range
Order Code:

97-9607

Brand: Flex Power Tools MPN: 506648 EAN-13: 4030293231535
Qty Unit Price (Ex VAT)
1+ £97.00
Price per unit Ex VAT
2 in Stock, despatched in 4 days

The Flex Power Tools CI 11 18.0 Inflator is suitable for high-pressure and large volumes, e.g., filling and emptying of air mattresses and other large-volume objects. Can be powered by a Flex 18V slide-type Li-ion battery (NOT supplied) or 12V vehicle voltage (via cigarette adaptor). Clear, large operating elements for fast setting of the desired functions. It also features pressure presetting with automatic switch-off when the desired pressure is reached.

An electronic management system (EMS) protects the machine, extends the service life and increases efficiency. It has a compact, lightweight design and is fitted with an ergonomic handle position for easy transport. There is also an integrated LED light and LED battery capacity display.

Supplied as a Bare Unit - No Battery or Charger.

Supplied with:

1 x High-Pressure Hose 0.7m.
1 x Volume Hose 0.35m.
1 x Car Valve Adaptor.
1 x Bicycle Valve Adaptor.
1 x Ball Adaptor.
1 x Air Mattress Adaptor.

Specifications:

Air Flow Rate: 13 L/min.
Max. Pressure: 11 bar.
Weight: 1.9kg (without battery).


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C