Qty | Unit Price (Ex VAT) |
---|---|
1+ | £536.24 |
Type | Thermometer |
---|---|
Accuracy ± °C | 0.3°C |
Basic accuracy | 0.05% |
Calibrated to | Manufacturer's standards (no certificate) |
Dim | (L x W x H) 28 x 78 x 162 mm |
Display (details) | LCD |
Height | 162mm |
Length | 28mm |
Max. temperature | +1372°C |
Min. temperature | -250°C |
Misc Attribute | 52 II |
Power Supply | AA battery (3x) |
Probe length | 100cm |
Sensor version | detachable |
Weight | 280g |
Width | 78mm |
To use this facility please Sign In.
Sign In