Site: Industry
Currency: GBP    
Fluke 3829398 700TLK safety test lead, banana jack, test probe, alligator clips

Fluke 3829398 700TLK safety test lead, banana jack, test probe, alligator clips

Fluke
Standard range
Order Code:

25-8784

Brand: Fluke MPN: 3829398 EAN-13: 0095969565608
Qty Unit Price (Ex VAT)
1+ £182.89
Price per unit Ex VAT
2 in Stock, despatched in 4 days

Extensive measuring accessories for installation measurement environment CAT III.
Type Test lead
Diameter/connectortype 4mm
Jack diameter 4mm
Material PVC
Misc Attribute 700TLK
Nominal current 10A
Nominal current - rounded value 10A
Nominal voltage 300V
Plug features Nestable
Reading category CAT III 300 V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C