Site: Industry
Currency: GBP    
Fluke Networks 5018508 MS-POE cable meter, measures PoE levels efficiently

Fluke Networks 5018508 MS-POE cable meter, measures PoE levels efficiently

Fluke Networks
Extended range
Order Code:

25-9010

Brand: Fluke Networks MPN: 5018508 EAN-13: 754082148524
Qty Was Unit Price (Ex VAT)
1+ £981.37   £946.44
Price per unit Ex VAT
Available to back orderBack order, lead time 3 weeks

MicroScanner™ PoE enables fast and easy PoE verification. The tester shows the available PoE class (0-8) of 802.3at, .3af and .3bt devices as well as the voltage of passive PoE sources. Available services (up to 10G), cable length, wiremap, cable ID, IntelliTone toning, and error distance are also offered.
Type Cable Meter
Acoustic signal Yes
Dim (L x W x H) 163 x 76 x 36 mm
Display LCD
Height 36mm
Length 163mm
Max. cable length 460m
Misc Attribute MS-POE
Optical display Yes
Weight 247g
Width 76mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C