Site: Industry
Currency: GBP    
Fluke Networks NFC-KIT-CASE-E One-Click Fiber Optic Cleaning Swabs Kit

Fluke Networks NFC-KIT-CASE-E One-Click Fiber Optic Cleaning Swabs Kit

Fluke Networks
Extended range
Order Code:

64-9206

Brand: Fluke Networks MPN: NFC-KIT-CASE-E EAN-13: 754082092452
  • Country of Origin: USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £408.56
Price per unit Ex VAT
Available to back orderBack order, lead time 8 weeks

The Fluke Networks NFC-KIT-CASE-E is a One-Click Fibre Optic Cleaning Swab Kit with Case. The kit has been designed to help users ensure all fibre end-faces are clean before every mating. Fibre optic contamination is widely regarded to be one of the foremost causes of fibre failure, but with the cleaning materials included in this kit, users have nothing to fear.

The kit includes items made from lint-free materials that enable an optimal wet/dry cleaning sequence, swabs that are designed to fit many connector port styles, and other such innovations that help to eradicate the causes of contamination.

The NFC-Cube Cleaning Cube is one of the items included within the kit, and it contains wipes capable of cleaning up to 500 end-faces.

What's in the Box?
Cleaning cube with wipes
Ten cards with sealed cleaning zones
Solvent pen
2.5mm port cleaning swabs
1.25mm port cleaning swabs
Rugged carrying case


  • Cleans all fibre connector types in data centres and other environments
  • No training required
  • Special fibre cleaning solution
  • Convenient cleaning of fibre end-faces
  • Carrying case for storage and transport of all cleaning agents
  • Manufacturer's part: Fluke Networks NFC-KIT-CASE-E
Type Fibre optic swabs

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C