Site: Industry
Currency: GBP    
Fluke Ti29 Thermal Imaging Camera

Fluke Ti29 Thermal Imaging Camera

Fluke
Order Code:

55-6116

Brand: Fluke MPN: FLUKE Ti29

Discontinued


The Fluke Ti29 thermal imaging camera is designed for industrial and commercial environments striking the perfect balance between performance and price. With its powerful 280 x 210 IR resolution, superior spatial resolution and a high definition display the Ti29 delivers crisper images than the competition. Finding potential problems with a Fluke thermal imager before they become costly disasters can save you time, money and even lives. With its rugged body, integrated lens cover, protected display and 2 meter drop test, the Ti29 is designed to handle the harshest environments. To improve the speed of fault finding the unit has automatic alignment (parallax correction) of the visual and infrared images with Fluke's patented IR-Fusion® system. Optional telephoto and wide angle lenses are available for added versatility and special applications. Its one-handed focus capability, emissivity correction, reflected background temperature compensation, and transmission correction increase the accuracy of measurements in most situations. To enable you to create professional reports the camera can store images onto an SD card for later use with the free SmartView software. Supplied with SmartView software, 2GB SD card, multi-function card reader, rugged hard case and soft carrying case, wrist strap, 2 x lithium-ion batteries, mains charger / power supply and a user manual.
  • Large 9.1cm display (3.7in) with a resolution of 640 x 480 pixels
  • Removable 2GB SD memory card to save and transfer images
  • Colour alarms for overheating
  • Extended temperature measurement up to 600°C
  • Visible temperature difference ≤ 0.05°C
  • High-resolution uncooled FPA microbolometer
  • Combine visible and thermal imaging picture
  • Removable lithium-ion battery for longer operation
Type Thermal imaging camera
IR Resolution 280 x 210pixel

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C