Easter opening times here
Fluke Tis Infrared Thermal Imaging Scanner

Fluke Tis Infrared Thermal Imaging Scanner

Fluke
Order Code:

85-3589

Brand: Fluke MPN: FLUKE TIS

Discontinued


The Fluke TiS thermal imager is ideal equipment for entry-level thermography and heat-sourcing applications. Used by electricians, building inspectors and engineers, the Fluke thermal imager is a key tool in diagnostic work and fault finding, detecting temperature variations in surveillance areas, capturing high quality images and exporting highly accurate data. The Fluke thermal imager is also popular among hobbyists and those engaged in more esoteric fields, such as paranormal investigation. Read how a Rapid customer uses his Fluke TiS to examine old haunts here.



The Fluke TiS is the most affordable thermal imaging camera on the market. With features that include the largest display size (3.7 inches) and highest image resolution (120 x 120 pixels) in its price class, the Fluke TiS puts powerful thermal imaging technology in your hands – without burning a hole in your wallet.




  • Up to 4 hour battery life
  • Supplied with AC power supply & mains adapter
  • SD memory card & SD card reader
  • SmartView software with free software upgrades for life
  • Strong carry case & transport bag
  • User manual on CD

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C