ForgeFix 10WING8 Wing Nut ZP M8 Bag 10

ForgeFix 10WING8 Wing Nut ZP M8 Bag 10

ForgeFix
Standard range
Order Code:

84-9694

Brand: ForgeFix MPN: 10WING8 EAN-13: 5028485931393
  • Quickly find another product in this range by Size:

    M10 M12 M5 M6 M8
Qty Unit Price (Ex VAT)
1+ £1.40
Price per unit Ex VAT
20 in Stock, despatched in 2 days

These Forgefix Wing Nuts are a convenient alternative to the standard Hex Nut, and allow hand tightening rather than having to use spanners or other tools. The nuts are bright zinc plated for increased corrosion resistance. Also known as a 'Thumbscrew', the wing nut has two large metal 'wings' for easy tightening and loosening. Where ever a hand tightened fastening is required. Used where frequent adjustments are needed or part removal can be made quickly at some later stage. Can be used with all threaded bolt products. Zinc coatings prevent oxidation of the protected metal to create a longer lasting finish. It does this by forming a barrier and by acting as a sacrificial anode if this barrier is damaged. Zinc oxide is a fine white dust that (in contrast to iron oxide) does not trigger a breakdown of the substrate’s surface integrity as it is formed. The zinc oxide, if left intact, can act as a barrier to further oxidation, in a way similar to the protection afforded to aluminium and stainless steels by their oxide layers.


Type Wing
Size M8
Material Steel
Quantity 10

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C