These Forgefix Cavity Wall Anchors are a specialist plasterboard fixing with Pozi and slotted combination drive insert. They have an all-metal construction for applications which require heat resistance and are Zinc Plated for increased resistance to corrosion. The anchors have anti-rotation teeth, which pierce the base plasterboard skin to ensure firm anchorage.;APPLICATION;All metal construction means the anchors are suitable for the heavier duty tasks such as fixing radiators and wall units.;Zinc coatings prevent oxidation of the protected metal to create a longer lasting finish. It does this by forming a barrier and by acting as a sacrificial anode if this barrier is damaged. Zinc oxide is a fine white dust that (in contrast to iron oxide) does not trigger a breakdown of the substrate’s surface integrity as it is formed. The zinc oxide, if left intact, can act as a barrier to further oxidation, in a way similar to the protection afforded to aluminium and stainless steels by their oxide layers.
Order code | Mftrs Part No. | ||
84-6920 | 10MCA420 | Cavity Wall Anchor ZP M4 x 20m | |
84-6924 | 10MCA432 | Cavity Wall Anchor ZP M4 x 32m | |
84-6926 | 10MCA438 | Cavity Wall Anchor ZP M4 x 38m | |
84-6928 | 10MCA445 | Cavity Wall Anchor ZP M4 x 45m | |
84-6930 | 10MCA537 | Cavity Wall Anchor ZP M5 x 37m | |
84-6934 | 10MCA552 | Cavity Wall Anchor ZP M5 x 52m | |
84-6938 | 10MCA565 | Cavity Wall Anchor ZP M5 x 65m | |
84-6940 | 10MCA637 | Cavity Wall Anchor ZP M6 x 37m | |
84-6942 | 10MCA652 | Cavity Wall Anchor Zp M6 x 52m | |
84-6944 | 10MCA665 | Cavity Wall Anchor ZP M6 x 65m |