Freescale S9S12G128F0MLF S12G: Family 16-bit MCU

Freescale S9S12G128F0MLF S12G: Family 16-bit MCU

Freescale
Order Code:

59-6813

Brand: Freescale MPN: S9S12G128F0MLF

Discontinued


The S12G family of CAN microcontrollers (MCUs) offers the enhanced features of 16-bit...
  • S12 CPU core with 25MHz bus
  • Up to 240 KB on-chip Flash with ECC
  • Up to 4 KB EEPROM with ECC
  • Up to 11 KB on-chip SRAM
  • Up to one multi-scalable MSCAN module supporting CAN protocol 2.0 A/B
  • Up to three SCI modules supporting LIN communications
  • Up to three serial peripheral interface (SPI) modules
  • Precision fixed voltage reference for analogue-to-digital conversion (ADC)
  • 1MHz internal oscillator
  • On-chip voltage regulator for input supply and internal voltages
  • This product is included in Freescale's 15 year product longevity program

16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 48

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C