Friedland D117 Ding Dong Chime

Order Code:

23-5703

Brand: Friedland MPN: D117

Discontinued


Would you prefer to hear a clear, harmonious ‘ding dong‘ to signal a visitor at the door of your house, rather than an abrupt, loud rap at your door knocker? This Friedland wall chime does just that, with a two chime function that takes the din out of the ‘dong‘.


Loud enough to be heard throughout the house, but suitably quiet to be easy on the ear and not scare pets and young children, this fixed wall-mounted chime from leading manufacturer Friedland can be easily installed, needing only one wire from the push to the wall chime. Power is supplied from either a battery or from an external transformer, and the chime has the added benefit of being able to be located up to 60m (197 feet) from the push mechanism when powered by transformer.


Buy your Friedland wall chime from Rapid today and greet your guests tomorrow with the definitive ‘ding dong‘!


  • Two chime facility
  • Loud chime sound suitable for most homes 80dB @ 1m
  • Using a transformer means there is no need to replace the batteries and you can use the chime with illuminated pushes
  • Available transformers: D753 (order code 23-5762) and D780 (order code 23-5765)
  • Dimensions 171mm x 105mm x 48mm

Questions

*Question functionality currently disabled
Thursday, July 14, 2016 | Question by: Rapid Customer | Product code: 23-5703
Q. How do I open the box to change the batteries?
A. Hi Anne-Laure, thank you for your question. The front of this chime comes off: this is easier to do when the back of the unit is attached to a wall, it should just unclip.
Tuesday, March 5, 2013 | Question by: Rapid Customer | Product code: 23-5703
Q. Does this product come supplied with a bell push? And if so, how is the bell push fixed on to the door? Thank you.
A. Hi Ros. Thank you for your question. The door bell is not supplied with the unit but a wired version will be required for use with this, something like 23-5740.
Saturday, December 29, 2012 | Question by: Rapid Customer | Product code: 23-5703
Q. Please will you tell me if the "Ding Dong " sound comes from an electronic device or two metal bars. Thanks
A. Hi Derek. Thank you for your question. This has a mechanical chime or the two metal bars in side the unit.
Friday, December 16, 2011 | Question by: Rapid Customer | Product code: 23-5703
Q. can i adjust the volume on my 117 door chime?
A. Thanks for your enquiry Andrew. This does not appear to be volume adjustable so it may be worth adding a power transformer for a more constant sound if the batteries fail regularly.

Trustpilot