Easter opening times here
FUZE for Raspberry Pi Complete Kit

FUZE for Raspberry Pi Complete Kit

FUZE
Order Code:

70-5678

Brand: FUZE MPN: FUZE-RPi-A1
  • Country of Origin:

Discontinued


The FUZE for Raspberry Pi provides an ideal workstation to house your Pi and retains all connectivity via the easily accessible back panel. The solid metal case provides a robust and secure housing for the usually fragile Raspberry Pi board.

The unit comes complete with a UK keyboard, easily accessible I/O ports and solderless breadboard on the top of the unit allowing students to easily interface the Raspberry Pi with some basic electronics.


  • Keeps the Raspberry Pi board safe and secure - ideal for classrooms
  • Breadboard and SD card are removable so students can detach their project at the end of each session allowing multiple students to use the same FUZE unit
  • Protected electronics to prevent damage to your Raspberry Pi inputs and outputs
  • Power supply included
Type Workstation kit

Questions

*Question functionality currently disabled
Monday, January 15, 2018 | Question by: Rapid Customer | Product code: 70-5678
Q. Is this the old version or the new version of the FUZE kit? The picture shows the old version, is this the one I would receive? Thanks.
A. Hi K.G, thank you for your question. This is the older version with the Pi B model supplied.
Saturday, September 3, 2016 | Question by: Rapid Customer | Product code: 70-5678
Q. does this kit include the Pi 3 computer ?
A. Hi W.Smith, thank you for your question. This comes with a Raspberry Pi B.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C