Garo RCBOGRC40M4B 40Amps 2Pole RCBO 30Ma Type B Curve 4 Module

Garo RCBOGRC40M4B 40Amps 2Pole RCBO 30Ma Type B Curve 4 Module

Garo
Order Code:

13-9463

Brand: Garo MPN: RCBOGRC40M4B

Discontinued


A residual current circuit breaker with integral overcurrent protection from Garo's RCBOGRC series.

The breaker is a 'Type B' RCBO and is capable of protecting a system against short-circuit current up to 6kA. It breaks both the phase and neutral conductors and can be supplied from the top or bottom.


  • Current rating: 40A
  • Tripping current: 30mA
  • RCBO type: B
  • Tripping characteristic: B curve
  • No. of poles: 2
  • Garo type RCBOGRC40M4B
Type RCBO
Breaking Capacity 6kA
Current Rating 40A
Poles 2
RCBO Type Type B
Tripping Characteristics B curve
Voltage Rating 230V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C