GENIE Microcontrollers Version 2

GENIE Microcontrollers Version 2

Genie Brand: Genie

The new version 2 GENIE microcontrollers have been designed as replacements for the older version 1 devices. The version 2 MCUs are faster and more powerful and are capable of storing larger flowchart or BASIC programs.

GENIE is a low-cost microcontroller programming system designed exclusively for schools and colleges. The free, user-friendly flowchart software allows you to add intelligence and control to your new and existing design projects. No separate programmer is required and downloading is via a USB or serial cable.

The heart of the microcontroller system are the new version 2 microcontroller ICs, available in 8, 14, 18 and 20-pin versions. It is possible to run multiple programs at the same time on a single chip and also to run and test programs live on a connected GENIE chip.

The chips are designed to work with either the Circuit Wizard 3 software or the GENIE flowchart programming software for Microsoft Windows™ and there are free online resources and community website at www.genieonline.com.

  • Developed by the authors of Livewire, PCB Wizard and Circuit Wizard
  • Free, user-friendly GENIE flowchart programming software
  • 32 MHz 'turbo' speed mode
  • 1-Wire, I2C and servo support
  • On-screen monitoring and calibration of digital and analogue signals
  • Plug & play operation automatically detects a GENIE IC when it is connected
  • Also available is a plug & play USB download cable, which eliminates COM port problems
Note: In order to program these version 2 GENIE microcontrollers, either Circuit Wizard 3 or the free GENIE Programming Editor software is required.
DevicePinsAnalogueADCDigitalDigitalStartsProgram
inputsres.inputsoutputsmemory
GENIE 08838 bits1-41-421KB
GENIE 141428 bits561610KB
GENIE 181838 bits691610KB
GENIE 202048 bits891610KB


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C