Site: Industry
Currency: GBP    
Glassco Pipette AR Bulbs Form One Mark Class A 20ml Pack of 5

Glassco Pipette AR Bulbs Form One Mark Class A 20ml Pack of 5

Glassco
Order Code:

52-2240

Brand: Glassco MPN: 1598/A/20
  • Country of Origin: India

Discontinued


One mark bulb form pipettes from Glassco, supplied in packs of 5.


  • Made from alkaline resistant glass
  • Class A
  • Capacity 20ml
  • Tolerance ±0.03ml
  • Length 515mm
  • Colour code: yellow
  • Manufacturer's part 1598/A/20
Type Pipette
Capacity 20ml

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C