Good Sky Miniature Relays SPCO 16A

Good Sky Miniature Relays SPCO 16A

Good Sky Brand: Good Sky

Vertical PCB or socket mounting general purpose DC relays with SPCO contacts.

  • Contacts rated at 16A 250V AC
  • 5kV insulation
  • 8mm creepage and clearance
  • Industry standard 5.0mm pitch pinning
  • Silver alloy contacts
Dimensions29.1 x 13 x 20.6mm
Contact rating16A @ 250V DC
Contact arrangementSingle pole changeover
Contact materialAg alloy
Operate/release time20ms/8ms
Coil consumption540mW
Temperature range–30°C to +55°C
GS part nos.GZ-SS-112L60-4620
GZ-SS-124L60-4622


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C