A compact lightweight relay for high density PCB mounting.
GS-SH-205T | GS-SH-212T | GS-SH-224T | |
Nominal voltage | 5V DC | 12V DC | 24V DC |
Max. allowable voltage | 150% | 150% | 150% |
Coil resistance | 125Ω ±10% | 720Ω ±10% | 2880Ω ±10% |
Contact arrangement | DPDT | DPDT | DPDT |
Contact material | Ag alloy | Ag alloy | Ag alloy |
Operate time | 8ms max. | 8ms max. | 8ms max. |
Release time | 4ms max. | 4ms max. | 4ms max. |
Nominal current | 40mA | 16.7mA | 8.3mA |
Coil operating range | 150% max. | 150% max. | 150% max. |
Temperature range | –30°C to +80°C | –30°C to +80°C | –30°C to +80°C |
Mechanical life | 107 operations at no | 107 operations at no | 107 operations at no |
load condition | load condition | load condition | |
Electrical life | 105 operations at rated | 105 operations at rated | 105 operations at rated |
resistive load | resistive load | resistive load | |
Dimensions | 21 x 12 x10mm | 21 x 12 x10mm | 21 x 12 x10mm |