Site: Industry
Currency: GBP    
GP GPPCA15AS650 GP Super Alkaline AA 24's Paper box

GP GPPCA15AS650 GP Super Alkaline AA 24's Paper box

GP
Standard range
Order Code:

18-4331

Brand: GP MPN: GPPCA15AS650 EAN-13: 4891199219887
Qty Unit Price (Ex VAT)
1+ £9.34
3+ £8.07
5+ £7.02
Price per unit Ex VAT
204 in stock, despatched same dayAdditional quantity lead time 14 days

The GP GPPCA15AS650 Super Alkaline AA batteries are especially designed for the most popular portable electronic devices. These high performance batteries have a superb operating time in all kinds of battery powered devices. Supplied in a paper box.


  • Type: GP Super Alkaline Battery
  • Material: Mercury Free Alkaline Manganese
  • Size: AA
  • Shelf Life: 10 years
  • Nominal voltage: 1.5V
  • Gross weight: 23g
  • Operating temperature: -18 °C to +50 °C
  • Pack of 24
  • Battery Size AA
    Capacity 650mAh
    Chemistry Alkaline Manganese
    Dimensions (H x W x D) 50.5 x 14.5 x 14.5mm
    Pack Size 24
    Terminal Type Protruded positive, Flat negative
    Voltage 1.5V
    Weight (Per Battery) 23.00g

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
    mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C