Site: Industry
Currency: GBP    
GP GPPCA24AS576 GP Super Alkaline AAA 24's Paper box

GP GPPCA24AS576 GP Super Alkaline AAA 24's Paper box

GP
Standard range
Order Code:

18-4333

Brand: GP MPN: GPPCA24AS576 EAN-13: 4891199219931
Qty Unit Price (Ex VAT)
1+ £9.34
3+ £8.07
5+ £7.02
Price per unit Ex VAT
13 in stock, despatched same dayAdditional 32 due on 23/06/2025

The GP GPPCA24AS576 Super Alkaline AAA batteries are especially designed for the most popular portable electronic devices. These high performance batteries have a superb operating time in all kinds of battery powered devices. Supplied in a paper box.


  • Type: GP Super Alkaline Battery
  • Material: Mercury Free Alkaline Manganese
  • Size: AAA
  • Shelf Life: 10 years
  • Nominal voltage: 1.5V
  • Gross weight: 11.5g
  • Operating temperature: -18 °C to +50 °C
  • Pack of 24
  • Battery Size AAA
    Capacity 576mAh
    Chemistry Alkaline Manganese
    Dimensions (H x W x D) 44.5 x 10.5 x 10.5mm
    Pack Size 24
    Terminal Type Protruded positive, Flat negative
    Voltage 1.5V
    Weight (Per Battery) 11.50g

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
    mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C