GP GPRHC103C097 Nickel Hydride AAA Battery 950mAh

GP GPRHC103C097 Nickel Hydride AAA Battery 950mAh

GP
Order Code:

18-4031

Brand: GP MPN: GPRHC103C097
  • E
    RoHS Exempt
  • Country of Origin: China

Discontinued


The GP AAA 950mAh Rechargeable Battery has been designed to meet the most stringent needs of today's high drain applications such as Digital Cameras, MD and MP3 players and other portable devices.

This high capacity, high drain battery can be charged up to 1000 times. It is environmentally friendly, and can also be used for Shavers; Electric Toothbrushes; Toys and Games.


  • Category: AAA Battery
  • Type: Nickel Metal Hydride (NiMH)
  • Voltage: 1.2V
  • Power: 950mAh
  • Weight: 14g
  • Dimensions: 44.5(H) x 10.5(W)mm
  • Manufacturer: GP Batteries
  • Manufacturer's part: GPRHC103C001
Battery Size AAA
Capacity 950mAh
Chemistry NiMH
Dimensions (H x W x D) 44.5 x 10.5 x 10.5mm
Pack Size 1
Terminal Type Protruded positive, Flat negative
Weight (Per Battery) 15.2g
Diameter 10.5mm
Nominal voltage 1.2V
Operating Temperature -20 to 50°C
Package Type Cylindrical
Rechargeable Yes
Storage Temperature -20 to 35°C
Type Battery, Secondary (Rechargeable)
UN Number UN3496

Order Code: 18-4152

MPN: AAA800

Hi-Watt
Standard range
Price per unit Ex VAT
1+ 20+ 100+
£2.38 £1.77 £1.56
643 in stock, despatched same dayContact us for additional stock

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C