A rang of Greisinger Digital Manometers for measuring the over/under pressure and pressure difference up to 2000mbar (GMH 3161-13). The remarkable zero-point stability as well as two measurement ranges ensures that you will always have the optimal measurements by automatically switching between measurement ranges.
These handy and sturdy pressure instruments with integrated relative pressure sensor and 4mm pressure connector are suitable for air and non-corrosive and non-ionizing gases.
Mftrs. Part No. | Description | Sensor | mbar | Order code |
GMH 3161-01 | Digital Manometer | YES | -100.....+2500 Pa | 60-3797 |
GMH 3161-07 | Digital Manometer | YES | -10.0 … 350.0 mbar | 60-3798 |
GMH 3161-13 | Digital Manometer | YES | -100 … 2000 mbar | 60-3799 |