Easter opening times here
Greisinger Digital  Thermometer Display, GTH 2448 /x Series

Greisinger Digital Thermometer Display, GTH 2448 /x Series

Greisinger Brand: Greisinger

A range of Greisinger LED Digital Thermometer Displays from the GTH2248/x Range. These affordable 31/2-digit LED displays are for use with NiCr-Ni sensors (type K).

The small, thin displays are perfect for control panels, vehicles, automotive sports, etc. Installation is with spring clips, and the wiring connection with screw terminal.

  • Supply voltage ranges can be set via solder bridges
  • Low installation depth
  • Zero-point balancing through spindle trimmer
  • Available models: Greisinger GTH2248/1 and GTH2248/3
Measuring range:-50°C to +1150°C
Resolution:1°C
Probe connection:NiCr-Ni, (probe not included in scope of supply)
Accuracy:< 1% ±1 Digit (from -20 to +550°C and 920 to 1150°C); <1.5% ±1 Digit from 550°C to 920°C
Display:3½ digit, red LED-display, 10mm high
Scan rate:approx. 3 measurements/seconds.
Nominal temperature:25°C
Working temperature:0°C to +50°C
Relative humidity:5 to 95% r.h. (non-condensing)
Storage temperature:-20°C to +85°C
Voltage supply:12V DC (8 - 20V DC) or 24V DC (18 - 29V DC) resp.
12V AC (8 - 20V AC) or 24V AC (18 - 27V AC) (to be set via soldering jumper)
Power consumption: max:20mA
Housing:glass fibre reinforced Noryl, front screen PC
Dimensions:24(H) x 48(W)mm dimensions of front frame
Mounting depth:approx. 65mm (incl. screw-type/plug-in terminals)
Panel mounting:by means of VA elastic spike, allowed panel thickness: from 1 to approx. 10mm
Panel cut-out:21.7)H)+0.5 x 45(W)+0.5mm
Connection terminals:4-pin screw-type/plug-in terminals for wire ranging from 0.14 to 1.5mm²
EMC:Device has been tested according to EN50081-1 and EN50082-2
additional fault: <1%
IP rating:front IP54 (with optional O-rings IP65)


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C