The GW Instek SPS-Series are a single output, 360W, switching DC power supply. OVP protects the SPS-Series and their load from unexpected conditions. High regulation is maintained at 0.01%. Remote sensing adds extra level of precision by compensating cable losses between loads.
Turning the output On/Off from external device is available through remote control terminals. The SPS-Series are an ideal solution for power-efficient bench-top or portable applications requiring high regulation.
Output | |||||
SPS-1230 | SPS-1820 | SPS-2415 | SPS-3610 | SPS-606 | |
Voltage | 0 to 12V | 0 to 18V | 0 to 24V | 0 to 36V | 0 to 60V |
Current | 0 to 30A | 0 to 20A | 0 to 15A | 0 to 10A | 0 to 6A |
Constant voltage operation | |||||
Line regulation | <5mV | ||||
Load regulation | <5mV | ||||
Ripple and noise | <5mVrms, 100mVp-p 20Hz to 20MHz | ||||
Recovery time | <500μS ( 50% Load change, Minimum load 0.5A) | ||||
Temp. coefficient | <100ppm/°C | ||||
Output range | 0 to rating voltage continuously adjustable | ||||
Constant current operation | |||||
Line regulation | <3mA | ||||
Load regulation | <3mA | ||||
Ripple current | <3mArms (SPS-606) | ||||
<5mArms (SPS-3610) | |||||
<10mArms (SPS-2415) | |||||
<10mArms (SPS-1820) | |||||
<30mArms (SPS-1230) | |||||
Output range | 0 to rating current continuously adjustable (Hi/Lo range switchable) | ||||
Meter | |||||
Type | 3 1/2 digit 0.39 inch LED Display | ||||
Accuracy | ±(0.5% of rdg + 2 digits) | ||||
Insulation | |||||
Chassis and terminal | 20MΩ or above (DC 500V) | ||||
Chassis and AC cord | 30MΩ or above (DC 500V) | ||||
Power source | AC 115V/230V ±15%, 50/60Hz | ||||
Dimensions | 128(W) x 145(H) x 285(D)mm | ||||
Weight | Approx. 3.2kg |