Site: Industry
Currency: GBP    
Half & Full Strip Staplers - 20 Sheets Black

Half & Full Strip Staplers - 20 Sheets Black

RVFM Brand: RVFM

A range of high quality, standard, black office staplers including half-strip and full-strip models made from plastic or metal.

  • Stapling capacity 2mm / 20 sheets (80gsm)
  • Closed and nailed stapling
  • Top loading mechanism
  • Take 24/6 and 26/6 staples
Order code34-816634-817034-8172
StripHalfHalfFull
MaterialPlasticMetal Metal
Insertion depth (mm)535781
Staple capacity120x 24/6, 162x 26/6120x 24/6, 162x 26/6165x 24/6, 220x 26/6
Dimensions (mm)33 x 53 x 12431 x 55 x 12635 x 56 x 156
Weight (g)104153223
Manuf's Part No.623669623671623672


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C