Easter opening times here
Halogen R7S 78mm Eco Linear Dimmable Bulb, 2250 lm 120W (Pack 2)

Halogen R7S 78mm Eco Linear Dimmable Bulb, 2250 lm 120W (Pack 2)

Energizer Brand: Energizer

Energizer® Halogen Eco Linear Bulbs use UV stop glass which reduces the bleaching effects of ultraviolet radiation on materials and also reduces exposure of the skin to UV rays. They give a clear, crisp, pure white light, have a longer life compared against incandescent lamps and are dimmable.

Supplied in single or packs of 2.

This Energizer® Halogen Eco Linear Bulb has the following specification:

Fitting: R7
Wattage: 120W (150W equivalent)
Voltage: 220-240V
Lumens of Light: 2250 lm
Colour Temperature: 2,900K (Warm White)
Lamp Length: 78mm
Dimmable: Yes

Pack Quantity: 2 (Carded)



Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C