Qty | Unit Price (Ex VAT) |
---|---|
1+ | £10.42 |
Type | Current Mains cable |
---|---|
Cable length | 3m |
Cable use | Current |
Connector version | angled on both sides |
Factory colour | Black |
Nominal voltage | 230V |
Type A | Europlug |
Type B | Small appliances plug (C8) |
Version | Mains cable |
To use this facility please Sign In.
Sign In