Hama On-Ear Stereo Headphones Trend-HK-656 Blue / White

Hama On-Ear Stereo Headphones "Trend-HK-656" Blue / White

Hama
Order Code:

60-3529

Brand: Hama MPN: 00122656 EAN-13: 4047443202185
  • Country of Origin:

Discontinued


These headphones from Hama have a harmonious blue and white design, while incredibly comfortable to wear, courtesy of the adjustable headband. Equipped with closed ear pads, plus a gold-plated plug with low contact resistance for secure signal transmission.


  • Frequency range: 20 to 20,000Hz
  • Headphone jack 3.5mm
  • Transmission wired
  • Sound pressure: 110dB
  • Cable length: 2m
  • Colour: blue
  • Impedance: 32 Ω
  • Manufacturer's part 00093064
Type On ear
Cable length 2m
Colour Blue, white
Frequency Range 20 to 20,000Hz
Impedance 32Ω

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C