Hammerite 5092951 Underbody Seal Tin 500ml

Hammerite 5092951 Underbody Seal Tin 500ml

Hammerite
Standard range
Order Code:

96-1681

Brand: Hammerite MPN: 5092951 EAN-13: 5011867114026
Qty Unit Price (Ex VAT)
1+ £7.59
Price per unit Ex VAT
5 in stock, despatched in 4 working days

Hammerite Underbody Seal provides heavy-duty protection for car underbodies, wheel arches and other high-impact areas. It offers excellent corrosion resistance, whilst giving a super smooth application, free from gritty particles. This Underbody Seal remains flexible and will not crack or peel. This unique formula contains Hammerite's Original Waxoyl, which provides excellent lasting, rustproof protection.

Pack Types: Aerosol, Schutz and Tin.

HMMUBS500ML Underbody Seal has the following specifications:
Pack type: Tin.
Size: 500ml.


Type Paint

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C