A pack of 10 black plastic end panels for Hammond 1455C802 (30-1385), 1455C802BK (30-1546), 1455C1202 (30-1390) and 1455C1202BK (30-1548) enclosures.
- Black plastic end panels
- Width 54mm
- Height 23mm
- Supplied in packs of 10
- Hammond type 1455CPBLK-10

Colour | Black |
Enclosure Height | 23mm |
Enclosure Length | N/A |
Enclosure Width | 54mm |
External Features | N/A |
Internal Features | N/A |
Material | Plastic |
Finish | N/A |
Flame Resistance | N/A |
IP rating | N/A |
Series | 1455 |
Type | Instrument Cases |
---|
Order Code: 30-1546
MPN: 1455C802BK

Price per unit Ex VAT 1+ |
50+ |
---|
£8.35 £8.12 |
£6.90 £6.71 |
53 in stock, despatched same dayFurther 505 despatched in 2 working days
Order Code: 30-1548
MPN: 1455C1202BK

Price per unit Ex VAT 1+ |
50+ |
---|
£9.06 £8.50 |
£7.23 £7.01 |
20 in stock, despatched in 2 working daysBack-order availability date - 23/04/2025
Order Code: 30-1578
MPN: 1455C801BK

Price per unit Ex VAT 1+ |
50+ |
---|
£9.21 £7.78 |
£8.50 £7.74 |
77 in stock, despatched same dayFurther 317 despatched in 2 working days
Order Code: 30-1580
MPN: 1455C1201BK

Price per unit Ex VAT 1+ |
50+ |
---|
£11.41 £9.65 |
£9.11 £8.84 |
174 in stock, despatched in 2 working daysBack-order availability date - 23/04/2025
To use this facility please Sign In.
Sign In