The Hammond 1555 range of watertight ABS enclosures are ideal for mounting PCBs or DIN rail mounted components.
The enclosures are moulded from general purpose ABS material which carries a flammability rating of UL94-HB and is suitable for indoor use. The gasketed, styled lid has a very modern look and has a smooth recessed area that is ideal for a membrane keypad or label. The lid has a two piece tongue & groove construction that provides protection against access of oil, dust and water. It is secured with included M4 stainless steel machine screws which are threaded into corrosion resistant bushings for repetitive assembly & disassembly.
Order code | Part no. | Dimensions | Colour |
30-7679 | 1555HLGY | 180 x 120 x 45mm | Grey |
30-7680 | 1555JLGY | 160 x 90 x 45mm | Grey |
30-7681 | 1555VALGY | 240 x 160 x 60mm | Grey |
30-7682 | 1555XAGY | 300 x 200 x 120mm | Grey |
30-7683 | 1555XGY | 300 x 200 x 90mm | Grey |
30-7684 | 1555YAGY | 300 x 240 x 120mm | Grey |
30-7685 | 1555YGY | 300 x 240 x 95mm | Grey |