A watertight Polycarbonate (PC) wall mount enclosure from Hammond's 1557 series.
- Size: 160 x 160 x 70mm
- Colour: black
- Material: polycarbonate, UL 508A approved
- Flame resistance: UL94-5VA
- Ideally suited for mounting printed circuit boards
- Can be used in a table top configuration or two different wall-mount configurations
- Rounded corners and face provide a more modern look while still offering superior water-tight ratings
- Recommended for indoor use
- Gasketed lid with two piece 'tongue & groove' construction provides protection against ingress of oil, dust and water
- Gasket is one piece made from high temperature, U.L. listed silicone
- Designed to meet IP66
- Lid is secured with included M4 stainless steel machine screws which thread into corrosion-resistant bushings for repetitive assembly & disassembly
- Supplied complete with cover screws, rubber feet, wall mount feet and screws
- All hardware is designed to avoid corrosion caused by harsh environments over time
- UL listed
- Hammond manufacturing type 1557FA2BK

Colour | Black |
External Features | Rounded corners |
Internal Features | PCB mounting pillars |
Material | Polycarbonate |
Flame Resistance | UL94-5VA |
Height | 70mm |
IP rating | IP66 |
Length | 160mm |
Series | 1557 |
Type | Wall mount enclosure |
Width | 160mm |
---|
To use this facility please Sign In.
Sign In