The
Hammond Diecast Enclosure
1590BX measures 254 x 70 x 49.5mm and is from a range of natural finished aluminium boxes suitable for a wide range of applications.
- Rugged diecast aluminium alloy enclosure
- Lap joint construction providing protection against ingress of dust and splashing water
- Construction also provides for good RFI/EMI screening
- Lid is secured with 6-32 x 1/2" machine screws into pre-tapped holes
- Designed to meet IP54
- Hammond 1590 Series

Colour | Silver |
Enclosure Height | 49.5mm |
Enclosure Length | 254mm |
Enclosure Width | 70mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP54 |
Series | 1590 |
Type | General purpose diecast aluminium |
---|
Order Code: 30-2667
MPN: 1590WBX

Price per unit Ex VAT 1+ |
50+ |
---|
£24.12 £20.83 |
£22.26 £20.72 |
5 in stock, despatched in 2 working daysBack-order availability date - 18/04/2025
Order Code: 30-2675
MPN: 1590WBXF

Price per unit Ex VAT 1+ |
50+ |
---|
£30.60 £25.40 |
£28.24 £25.26 |
7 in stock, despatched in 2 working daysBack-order availability date - 18/04/2025
Order Code: 30-2659
MPN: 1590BXFL

Price per unit Ex VAT 1+ |
50+ |
---|
£17.36 £14.42 |
£16.04 £14.34 |
6 in stock, despatched in 2 working daysBack-order availability date - 18/04/2025
Order Code: 30-2663
MPN: 1590BXF

Price per unit Ex VAT 1+ |
50+ |
---|
£24.98 £20.73 |
£23.06 £20.62 |
9 in stock, despatched in 2 working daysBack-order availability date - 18/04/2025
To use this facility please Sign In.
Sign In