These multipurpose plastic enclosures are ideally suited for mounting
printed circuit boards horizontally. The internal sides of each enclosure are
smooth for easy connector installation. A strong, tongue and groove lid is
supplied with each box construction and this provides protection against access
of dust and splashing water. They have all been designed to meet IP54
regulations.
Both the lid and box contain moulded in PC board standoffs.
All the boxes are supplied in translucent blue ABS plastic, with a satin
texture. The lid is secured with 4x M3 x10mm, black Phillips machine screws,
threaded into integral brass bushes. The boxes are just perfect for applications
when repetitive assembly and disassembly are required.
Order code | Mftrs Part No. | Size (mm) | Mftrs part |
30-3776 | 1591XXLTBU | 87x57x39 | 1591XXLTBU |
30-3777 | 1591XXATBU | 100x51x25 | 1591XXATBU |
30-3778 | 1591XXBTBU | 113x63x31 | 1591XXBTBU |
30-3779 | 1591XXCTBU | 121x66x40 | 1591XXCTBU |
30-3780 | 1591XXDTBU | 152x82x50 | 1591XXDTBU |
30-3781 | 1591XXETBU | 193x113x61 | 1591XXETBU |
30-6296 | 1591XXGTBU | 121x94x34 | 1591XXGTBU |
30-6297 | 1591XXMTBU | 85x56x25 | 1591XXMTBU |
30-6298 | 1591XXSTBU | 110x82x44 | 1591XXSTBU |
30-6299 | 1591XXTTBU | 123x83x60 | 1591XXTTBU |