
This translucent blue ABS plastic enclosure from Hammond measures 95 x 77 x 30mm and is designed to accommodate the BeagleBoard BeagleBone development board. The assembly includes top and bottom cover, front and rear end panels, with cutouts to allow access for ethernet and power supply cables and USBs.
- Designed to offer protection for BeagleBone board
- BeagleBone board is secured into base of enclosure with screws provided
- Cutouts in cover of enclosure allow easy access to expansion connectors and status LEDs
- Cover secured with screws supplied
- Supplied with 4 self-adhesive rubber feet
- Flammability rating UL94-HB
- Hammond part 1593HAMDOGTBU
Beagle board NOT included.

Colour | Blue |
Enclosure Height | 95mm |
Enclosure Length | 77mm |
Enclosure Width | 30mm |
External Features | Supplied Rubber Feet |
Protection Rating | UL94-HB |
Internal Features | Screws Supplied |
Material | ABS |
---|
To use this facility please Sign In.
Sign In