These multipurpose ABS enclosures from the Hammond 1591XX Series are ideal for horizontally mounting PCBs or for use as potting boxes. They all feature flanged lids, making these enclosures perfect for wall or shelf mounting and for enclosure security. Available in various sizes and a choice of two colours, these enclosures are also suitable for applications where repetitive assembly and disassembly are required.
Order code | Mftrs Part No. | Size (mm) | Mftrs part |
30-1841 | 1591XXLFLBK | 87x57x39 | 1591XXLFLBK |
30-1842 | 1591XXAFLBK | 100x51x25 | 1591XXAFLBK |
30-1843 | 1591XXBFLBK | 113x63x31 | 1591XXBFLBK |
30-1844 | 1591XXCFLBK | 121x66x40 | 1591XXCFLBK |
30-1845 | 1591XXDFLBK | 152x82x50 | 1591XXDFLBK |
30-1846 | 1591XXEFLBK | 193x113x61 | 1591XXEFLBK |
30-6321 | 1591XXFFLBK | 221x150x63 | 1591XXFFLBK |
30-6323 | 1591XXGFLBK | 121x94x33 | 1591XXGFLBK |
30-6326 | 1591XXMFLBK | 85x56x24 | 1591XXMFLBK |
30-6328 | 1591XXSFLBK | 110x82x43 | 1591XXSFLBK |
30-6330 | 1591XXTFLBK | 123x83x59 | 1591XXTFLBK |
30-6325 | 1591XXLFLGY | 87x57x39 | 1591XXLFLGY |
30-6317 | 1591XXBFLGY | 113x63x31 | 1591XXBFLGY |
30-6318 | 1591XXCFLGY | 121x66x40 | 1591XXCFLGY |
30-6319 | 1591XXDFLGY | 152x82x50 | 1591XXDFLGY |
30-6320 | 1591XXEFLGY | 193x113x61 | 1591XXEFLGY |
30-6322 | 1591XXFFLGY | 221x150x63 | 1591XXFFLGY |
30-6324 | 1591XXGFLGY | 121x94x33 | 1591XXGFLGY |
30-6327 | 1591XXMFLGY | 85x56x24 | 1591XXMFLGY |
30-6329 | 1591XXSFLGY | 110x82x43 | 1591XXSFLGY |
30-6331 | 1591XXTFLGY | 123x83x59 | 1591XXTFLGY |